
The SE5502L-R is a specialized IC from Skyworks Solutions, operating within a temperature range of -40°C to 85°C. It features a QFN-24 package type and is RoHS compliant. This IC is designed to operate at a supply voltage of 3.3V and a supply current of 175mA, with a data rate of 11Mbps. It is suitable for use in 2.4 GHz and 5 GHz frequency bands.
Skyworks Solutions SE5502L-R technical specifications.
| Package/Case | QFN |
| Data Rate | 11Mbps |
| Frequency | 5.875GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2.4 GHz, 5 GHz |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE5502L-R to view detailed technical specifications.
No datasheet is available for this part.