The SI8234BB-D-IS1R is a high-side/low-side isolated gate driver utilizing Skyworks' proprietary capacitive isolation technology. It provides 2.5 kVrms isolation and a peak output current of 4.0 A, suitable for driving power MOSFETs and IGBTs in high-speed switching applications. The device features integrated safety mechanisms including dead-time programming and overlap protection to prevent shoot-through. It operates with an input supply voltage of 3.0 V to 5.5 V and supports output supply voltages up to 24 V, maintaining high immunity to common-mode transients.
Skyworks Solutions SI8234BB-D-IS1R technical specifications.
| Number of Channels | 2 |
| Isolation Voltage | 2500Vrms |
| Peak Output Current | 4.0A |
| Output Supply Voltage (VDDA/VDDB) | 9.4 to 24V |
| Input Supply Voltage (VDDI) | 3.0 to 5.5V |
| Propagation Delay (Max) | 60ns |
| Operating Temperature | -40 to 125°C |
| Common Mode Transient Immunity (CMTI) | 45kV/µs |
| Pulse Width Distortion (Max) | 5.6ns |
| Rise Time (Typ) | 12ns |
| Fall Time (Typ) | 12ns |
| Input Configuration | High-Side/Low-Side |
| RoHS | Compliant |
| REACH | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Skyworks Solutions SI8234BB-D-IS1R to view detailed technical specifications.
No datasheet is available for this part.