
Voltage Variable Attenuator 20dB 3800MHz 12-Pin QFN
Sign in to ask questions about the Skyworks Solutions SKY12146-321LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY12146-321LF technical specifications.
| Attenuation Value | 20dB |
| Package/Case | QFN |
| Depth | 3mm |
| Impedance | 50R |
| Insertion Loss | 1.6dB |
| Length | 3mm |
| Max Frequency | 3.8GHz |
| Min Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12146-321LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
