
Diversity Switch, 900MHz Min, 4000MHz Max, 1 Func, 0.55dB Insertion Loss-Max, 4 X 4 MM, GREEN, QFN-16
Skyworks Solutions SKY12207-306LF technical specifications.
| Package/Case | VQFN |
| Frequency | 4GHz |
| IIP3 | 78dBm |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12207-306LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
