
Single Pole Double Throw (SPDT) RF switch operating from 900 MHz to 4 GHz. Features 38 dB minimum isolation and a maximum insertion loss of 0.7 dB. This surface-mount component is housed in a 4x4 mm Quad Flat No Lead (QFN) package with an exposed pad, offering a 16-pin configuration. Switching speed is typically 160 ns, with an operating temperature range of -55 °C to 175 °C.
Sign in to ask questions about the Skyworks Solutions SKY12209-478LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY12209-478LF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.48 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 900 to 4000MHz |
| Maximum Frequency | 4000MHz |
| Minimum Isolation Voltage | 38dB |
| Maximum Insertion Loss | 0.7dB |
| Switching Speed | 160(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SKY12209-478LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.