Voltage Controlled Variable Attenuator 25dB 5000MHz 8-Pin MCM T/R
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SKY12236-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.