
RF Attenuator, 3-bit digital control, offering 7dB maximum attenuation with 1dB steps and 3% tolerance. Operates from 500MHz to 6GHz with a 50 Ohm impedance and 1.5dB insertion loss. Features 2 channels, a 5.5V operating supply voltage, and a temperature range of -40°C to 85°C. Packaged in a 3mm QFN, this lead-free, RoHS compliant component utilizes GAAS technology.
Sign in to ask questions about the Skyworks Solutions SKY12325-350LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY12325-350LF technical specifications.
| Attenuation Value | 7dB |
| Package/Case | QFN |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 6GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 3 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12325-350LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
