
2-bit, 6dB step RF attenuator operating up to 4GHz. Features 18dB maximum attenuation, 1.5dB insertion loss, and 50 Ohm impedance. Utilizes GAAS technology in a 12-pin VQFN package. Operates from 350MHz to 4GHz with a supply voltage of 5V and a supply current of 450mA. Suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Skyworks Solutions SKY12338-337LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY12338-337LF technical specifications.
| Attenuation Value | 18dB |
| Package/Case | VQFN |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Length | 3mm |
| Max Frequency | 4GHz |
| Min Frequency | 350MHz |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450mA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12338-337LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
