
5Bit 0.5dBStep 15.5dB 2GHz 32-Pin QFN EP T/R
Sign in to ask questions about the Skyworks Solutions SKY12340-364LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY12340-364LF technical specifications.
| Attenuation Value | 15.5dB |
| Package/Case | QFN |
| Impedance | 50R |
| Max Frequency | 2GHz |
| Number of Bits | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12340-364LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
