
The SKY12347-362LF is a 31.5dB attenuator with an impedance of 50R and a length of 4mm. It operates at a maximum frequency of 3GHz and has a minimum input voltage of 3.3V. The device is packaged in QFN and is RoHS compliant. It has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Skyworks Solutions SKY12347-362LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY12347-362LF technical specifications.
| Attenuation Value | 31.5dB |
| Package/Case | QFN |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Length | 4mm |
| Max Frequency | 3GHz |
| Min Frequency | 0MHz |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12347-362LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
