
4-bit digital attenuator offering 15dB total attenuation with 1dB steps. Features 50 Ohm impedance and operates up to 3GHz. Housed in a 16-pin QFN EP package, this integrated circuit requires a minimum input voltage of 3.3V and operates within a temperature range of -40°C to 85°C. Supplied on tape and reel, this RoHS compliant component is ideal for RF and wireless applications.
Sign in to ask questions about the Skyworks Solutions SKY12348-350LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY12348-350LF technical specifications.
| Attenuation Value | 15dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12348-350LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
