
The SKY12349-362LF is a 5-bit, 1-channel RF attenuator from Skyworks Solutions. It features a QFN package and operates over a temperature range of -40°C to 85°C. The device has an impedance of 50R and an insertion loss of 2.7dB. It is RoHS compliant and suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SKY12349-362LF technical specifications.
| Package/Case | QFN |
| Impedance | 50R |
| Insertion Loss | 2.7dB |
| Length | 4mm |
| Max Frequency | 4GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
No datasheet is available for this part.