
BOARD EVAL SPDT SW SKY13270-92
Skyworks Solutions SKY13270-92LF-EVB technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Package Quantity | 1 |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13270-92LF-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
