
This 3-port RF switch from Skyworks Solutions operates at a frequency of 500MHz and has an impedance of 50R. It is packaged in a VQFN-20 package and is compliant with RoHS regulations. The switch is designed to operate within a temperature range of -40°C to 85°C. It is not radiation hardened and is available in quantities of 3000 per reel.
Skyworks Solutions SKY13277-355LF technical specifications.
| Package/Case | VQFN |
| Frequency | 500MHz |
| IIP3 | 43dBm |
| Impedance | 50R |
| Insertion Loss | 1.3dB |
| Insertion Loss | 1.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 3 |
| P1dB | 30dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13277-355LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
