SPDT, 100MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, QFN-6
Skyworks Solutions SKY13278-313LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13278-313LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.