
SPDT, 20MHz Min, 5000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, 3 X 3 MM, GREEN, QFN-12
Skyworks Solutions SKY13299-321LF technical specifications.
| Package/Case | QFN |
| Frequency | 5GHz |
| IIP3 | 57dBm |
| Impedance | 50R |
| Insertion Loss | 0.75dB |
| Insertion Loss | 1dB |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 20 MHz to 5 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13299-321LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
