
SP3T, 2400MHz Min, 2500MHz Max, 1 Func, 0.75dB Insertion Loss-Max, GAAS, QFN-8
Skyworks Solutions SKY13309-370LF technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| IIP3 | 45dBm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Insertion Loss | 0.75dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 3 |
| Operating Frequency | 100 MHz to 3 GHz |
| P1dB | 29dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13309-370LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
