
RF Switch SPDT 100MHz to 6GHz 18dB Automotive 6-Pin MLPD EP T/R
Skyworks Solutions SKY13314-374LF technical specifications.
| Package Family Name | QFN |
| Package/Case | MLPD EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.45(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Mounting | Surface Mount |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 100 to 6000MHz |
| Maximum Frequency | 6000MHz |
| Minimum Isolation Voltage | 18dB |
| Maximum Insertion Loss | 0.85dB |
| High Control Voltage | 3.3V |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SKY13314-374LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.