IC SW DPDT LF-6GHZ 12-QFN
Skyworks Solutions SKY13318-321-EVB technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Frequency | 6GHz |
| Package Quantity | 1 |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13318-321-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
