
DPDT, 2400MHz Min, 6000MHz Max, 1.3dB Insertion Loss-Max, GREEN, PLASTIC, QFN-12
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY13318-321LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| IIP3 | 57dBm |
| Impedance | 50R |
| Insertion Loss | 1.15dB |
| Insertion Loss | 1.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 2 |
| Operating Frequency | 100 MHz to 6 GHz |
| P1dB | 34dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13318-321LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
