
Diversity Switch, 100MHz Min, 3000MHz Max, 0.8dB Insertion Loss-Max, 2 X 2 MM, GREEN, PLASTIC, QFN-8
Skyworks Solutions SKY13321-360LF technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13321-360LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
