
High-performance SP4T RF switch operating from 20 MHz to 6 GHz. Features a maximum insertion loss of 1.25 dB and an IIP3 of 51 dBm. Utilizes GaAs technology with a 50 Ohm impedance. Packaged in a 10-pin MLPD (QFN) for tape and reel deployment. Suitable for a wide temperature range of -40°C to 85°C.
Skyworks Solutions SKY13322-375LF technical specifications.
| Package/Case | QFN |
| Frequency | 6GHz |
| IIP3 | 51dBm |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Insertion Loss | 1.25dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 20 MHz to 6 GHz |
| P1dB | 30dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13322-375LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
