
RF Switch, SPDT, operating from 100 MHz to 6 GHz. Features a maximum insertion loss of 0.6dB at 6GHz, with a P1dB of 39dBm. Housed in a compact QFN package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Skyworks Solutions SKY13330-397LF technical specifications.
| Package/Case | QFN |
| Frequency | 6GHz |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| P1dB | 39dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 6GHz |
| Throw Configuration | SPDT |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13330-397LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
