
SPDT RF Switch operating from 100 MHz to 6 GHz with a 5.9 GHz bandwidth. Features 0.5 dB insertion loss at 3 GHz and 41 dBm IIP3. This lead-free, RoHS compliant component offers 26 dBm P1dB and 50 Ohm impedance. Housed in an ultra-miniature 2 x 1.50 mm QFN package with a 500 µm height.
Skyworks Solutions SKY13335-381LF technical specifications.
| Bandwidth | 5.9GHz |
| Package/Case | QFN |
| Frequency | 6GHz |
| Height | 500um |
| IIP3 | 41dBm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| P1dB | 26dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13335-381LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
