
The SKY13347-360LF is a single-pole single-throw RF switch from Skyworks Solutions. It operates over a frequency range of 500 MHz to 3 GHz with an impedance of 50 ohms. The device is packaged in a 2 X 2 MM, GREEN, DFN-8 package and is suitable for use in applications where high-frequency switching is required. The SKY13347-360LF has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Skyworks Solutions SKY13347-360LF technical specifications.
| Package/Case | DFN |
| Frequency | 3GHz |
| IIP3 | 40dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 500 MHz to 3 GHz |
| P1dB | 31dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13347-360LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
