
High-performance RF switch with a 500 MHz to 6 GHz operating frequency range. Features 1 dB insertion loss and 57 dBm IIP3, with a 37 dBm P1dB. This SPDT switch offers 2 internal switches and operates with 50 Ohm impedance. Packaged in a compact 1.50 x 1.50 mm MLPD with 6 pins, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Skyworks Solutions SKY13348-374LF technical specifications.
| Package/Case | QFN |
| Frequency | 6GHz |
| IIP3 | 57dBm |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 2 |
| Operating Frequency | 500 MHz to 6 GHz |
| P1dB | 37dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 5.85GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13348-374LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
