
Skyworks Solutions SKY13350-385LF technical specifications.
| Package/Case | QFN |
| Frequency | 6GHz |
| IIP3 | 46dBm |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 4 |
| Operating Frequency | 10 MHz to 6 GHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 6GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13350-385LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.