
SPDT RF Switch operating from 20 MHz to 6 GHz. Features 0.5 dB insertion loss at 6 GHz, 46 dBm IIP3, and 50 Ohm impedance. Constructed with GaAs technology, this automotive-grade component offers a 6-pin MLPD package and operates within a -40°C to 85°C temperature range. Supplied on tape and reel, it is RoHS compliant.
Skyworks Solutions SKY13351-378LF technical specifications.
| Package/Case | QFN |
| Frequency | 6GHz |
| IIP3 | 46dBm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 4 |
| Operating Frequency | 20 MHz to 6 GHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Frequency | 6GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13351-378LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
