
The SKY13352-337LF is a QFN-12 packaged RF switch from Skyworks Solutions. It operates over a frequency range of 4.5 GHz to 6 GHz and is capable of handling insertion losses of up to 1.5 dB. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is also RoHS compliant and available in a tape and reel packaging configuration.
Skyworks Solutions SKY13352-337LF technical specifications.
| Package/Case | QFN |
| Frequency | 6GHz |
| IIP3 | 52dBm |
| Impedance | 50R |
| Insertion Loss | 1.3dB |
| Insertion Loss | 1.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 4 |
| Operating Frequency | 4.5 GHz to 6 GHz |
| P1dB | 32dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13352-337LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
