
High-performance RF switch IC designed for diversity applications, operating from 100 MHz to 3 GHz. Features a low insertion loss of 0.55 dB at 2 GHz and an IIP3 of 55 dBm, ensuring excellent signal integrity. This SPDT switch offers 50 Ohm impedance and is housed in a compact 2x2 mm QFN package. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Skyworks Solutions SKY13354-368LF technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| IIP3 | 55dBm |
| Impedance | 50R |
| Insertion Loss | 0.55dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 2 |
| Operating Frequency | 100 MHz to 3 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13354-368LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
