
Dual-Pole Double-Throw (DPDT) RF switch operating from 100 MHz to 6 GHz. Features a maximum insertion loss of 0.9 dB at 6 GHz and an IIP3 of 55 dBm. This 6-pin MLPD packaged component offers a 50 Ohm impedance and a P1dB of 33 dBm. Designed for tape and reel packaging, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Skyworks Solutions SKY13355-374LF technical specifications.
| Package/Case | QFN |
| Frequency | 6GHz |
| IIP3 | 55dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 2 |
| Operating Frequency | 100 MHz to 6 GHz |
| P1dB | 33dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 6GHz |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13355-374LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
