The SKY13362-389LF is a QFN-26 RF switch from Skyworks Solutions, featuring 50R impedance and 1dB insertion loss. It operates over a temperature range of -30°C to 90°C and has a frequency range of 400 MHz to 2.7 GHz. This device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Skyworks Solutions SKY13362-389LF technical specifications.
| Package/Case | QFN |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 400 MHz to 2.7 GHz |
| P1dB | 40dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002162oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13362-389LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
