
SPDT RF switch operating from 500MHz to 6GHz. Features 1.45dB maximum insertion loss, 57dBm IIP3, and 39dBm P1dB. Designed with 50 Ohm impedance in a compact 3x2mm DFN-6 package, measuring 0.90mm in height. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on cut tape.
Skyworks Solutions SKY13377-313LF technical specifications.
| Package/Case | DFN |
| IIP3 | 57dBm |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| P1dB | 39dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13377-313LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
