
SP4T, 4000MHz Max, 1 Func, 1.9dB Insertion Loss-Max, GAAS
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Frequency | 4GHz |
| Insertion Loss | 1.9dB |
| Lead Free | Contains Lead |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
