Diversity Switch, 100MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 2.30 X 2.30 MM, GREEN, QFN-16
Skyworks Solutions SKY13397-388LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13397-388LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.