
Diversity Switch, 700MHz Min, 2200MHz Max, 2 X 2 MM, GREEN, QFN-18
Skyworks Solutions SKY13399-468LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13399-468LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.