
Skyworks Solutions SKY13414-485LF technical specifications.
| Package/Case | QFN |
| IIP3 | 70dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 37dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13414-485LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
