
SP5T RF switch with a maximum operating frequency of 3000MHz. Features a low insertion loss of 0.4dB at 2GHz, 70dBm IIP3, and 37dBm P1dB. Operates with a 50 Ohm impedance across a temperature range of -40°C to 85°C. Packaged in QFN format, supplied on tape and reel, and is RoHS compliant.
Skyworks Solutions SKY13415-485LF technical specifications.
| Package/Case | QFN |
| IIP3 | 70dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 37dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13415-485LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
