High-performance RF switch for wireless applications, operating up to 3000MHz. Features a maximum insertion loss of 1.05dB and an impedance of 50 Ohms. Delivers an IIP3 of 66dBm and a P1dB of 37dBm, suitable for demanding RF signal routing. Encased in a QFN package, this RoHS compliant component operates within a temperature range of -40°C to 90°C.
Skyworks Solutions SKY13417-485LF technical specifications.
| Package/Case | QFN |
| IIP3 | 66dBm |
| Impedance | 50R |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| P1dB | 37dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13417-485LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.