
RF Switch SPDT 500MHz to 6GHz 17dB 6-Pin DFN EP T/R
Skyworks Solutions SKY13431-374LF technical specifications.
| Package/Case | DFN |
| IIP3 | 57dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 2 |
| P1dB | 36dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 5.8GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13431-374LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
