
SPDT RF Switch operating from 10MHz to 6GHz with 22dB insertion loss. Features a 2.8V nominal supply voltage and a 6-pin QFN package with QUAD terminal position. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 90°C. This single-function integrated circuit utilizes a JEDEC package code of S-XQCC-N6.
Skyworks Solutions SKY13453-385LF technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13453-385LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.