Diversity Switch, 2700MHz Max, 1 Func, 0.8dB Insertion Loss-Max
Skyworks Solutions SKY13484 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 22 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13484 to view detailed technical specifications.
No datasheet is available for this part.