The SKY13491-21 is a quad RF cellular IC from Skyworks Solutions. It operates over a temperature range of -30 to 90°C and features a 22-terminal quad package. The device has a nominal supply voltage of 2.85V and is designed for use in cellular applications.
Skyworks Solutions SKY13491-21 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 22 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N22 |
| Width | 2.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.85 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13491-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.