The SKY13498 is a quad RF cellular IC with a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. It has 20 terminals and a quad terminal position. The device is packaged in a 20-pin S-XQMA-N20 package with a width and length of 2.5mm. It operates at a nominal supply voltage of 2.85V.
Skyworks Solutions SKY13498 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N20 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.85 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13498 to view detailed technical specifications.
No datasheet is available for this part.