The SKY13526-485LF is a 14-pin QFN RF/wireless IC from Skyworks Solutions. It operates over a temperature range of -30°C to 90°C and is supplied at 2.85V. The device has a quad terminal position and is packaged in a 2mm x 2mm QFN-14 package.
Skyworks Solutions SKY13526-485LF technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N14 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.85 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13526-485LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.