High-performance RF switch IC designed for diversity applications. Features a wide operating temperature range from -40°C to 105°C. This integrated circuit offers efficient signal routing for wireless communication systems.
Skyworks Solutions SKY13587-378LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13587-378LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.