
The SKY16406-381LF is a single-function telecom IC from Skyworks Solutions. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The device is packaged in a 1.5mm x 2mm DFN-6 package. It has 6 terminals and is designed for use in specialized telecom applications.
Skyworks Solutions SKY16406-381LF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY16406-381LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.