
Wide Band Medium Power Amplifier, 0.25MHz Min, 2500MHz Max, 2.4 X 4.5 MM, ROHS COMPLIANT, SOT-89, 3 PIN
Sign in to ask questions about the Skyworks Solutions SKY65009-70LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SKY65009-70LF technical specifications.
| Package/Case | TO-243AA |
| Frequency | 250MHz |
| Gain | 22dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| P1dB | 25dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 450MHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65009-70LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
