
Wide Band Low Power Amplifier, 7000MHz Max, 1 Func, SOT-89, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY65013-70LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Frequency | 100MHz |
| Gain | 12.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 5.5dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 7 GHz |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 12.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Test Frequency | 7GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65013-70LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
