
The Skyworks Solutions SKY65013-92LF is a single-channel RF amplifier with a gain of 12.5dB and a noise figure of 5.8dB. It operates over a frequency range of 100 MHz to 12 GHz and has a maximum operating temperature of 85°C. The amplifier is supplied with a voltage between 3.3V and 3.7V and draws a maximum operating current of 70mA. It is packaged in a surface-mount SC case and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY65013-92LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Gain | 12.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 5.8dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 12 GHz |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 12.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65013-92LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
